Nichicon's UVR1A221MED1TP is a 220uF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It has a radial termination and is packaged in a 2.5mm lead pitch with a length of 11mm. The capacitor operates between -40°C and 85°C and is compliant with RoHS regulations.
Nichicon UVR1A221MED1TP technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1A221MED1TP to view detailed technical specifications.
No datasheet is available for this part.