The Nichicon UVR1A222MPD1TO capacitor features a capacitance of 2.2 millifarads with a tolerance of 20%. It has a voltage rating of 10 volts and is designed for use in aluminum radial packages. The capacitor is available in ammo pack packaging and has a maximum operating temperature of 85 degrees Celsius, with a minimum operating temperature of -40 degrees Celsius.
Nichicon UVR1A222MPD1TO technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Ammo Pack |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1A222MPD1TO to view detailed technical specifications.
No datasheet is available for this part.