The Nichicon VR series capacitor features a capacitance of 3.3 millifarads and a voltage rating of 16 volts. It is constructed with an aluminum case and has a radial termination. The capacitor operates within a temperature range of -40°C to 85°C and is available in quantities of 500. Note that this component is not RoHS compliant.
Nichicon UVR1C332MHA1TO technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR1C332MHA1TO to view detailed technical specifications.
No datasheet is available for this part.