The Nichicon UVR1E222MHA1TO is a 2.2 millifarad capacitor with a 25 volt rating and 20% tolerance. It features a radial termination and is packaged in aluminum. The capacitor operates within a temperature range of -40°C to 85°C. It is available in quantities of 500 and is not RoHS compliant.
Nichicon UVR1E222MHA1TO technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR1E222MHA1TO to view detailed technical specifications.
No datasheet is available for this part.