The Nichicon UVR1E330MDA1TD is a 33uF aluminum electrolytic capacitor with a voltage rating of 25V. It features a radial lead termination and is packaged in an ammo pack with 2000 units per package. The capacitor operates within a temperature range of -40°C to 85°C. It is not RoHS compliant.
Nichicon UVR1E330MDA1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR1E330MDA1TD to view detailed technical specifications.
No datasheet is available for this part.