The Nichicon VR series capacitor features a capacitance of 470nF with a tolerance of 20%. It has a voltage rating of 50V and is constructed with aluminum. The capacitor is available in a radial package with a lead pitch of 2mm and a length of 11mm. It operates within a temperature range of -40°C to 85°C.
Nichicon UVR1HR47MDA1TD technical specifications.
| Capacitance | 470nF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR1HR47MDA1TD to view detailed technical specifications.
No datasheet is available for this part.