The Nichicon UVR1J330MEA1TD is a 33uF radial aluminum capacitor with a voltage rating of 63V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in an ammo pack with 2000 units per package. It is not RoHS compliant.
Nichicon UVR1J330MEA1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR1J330MEA1TD to view detailed technical specifications.
No datasheet is available for this part.