This 47uF aluminum capacitor has a 20% tolerance and a maximum operating temperature of 85°C. It is available in an ammo pack with 2000 units per package. The capacitor has a radial termination and a lead pitch of 2.5mm, with a length of 11mm. It is designed for use in applications with a minimum operating temperature of -40°C and a DC rated voltage of 63V.
Nichicon UVR1J470MEA1TA technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR1J470MEA1TA to view detailed technical specifications.
No datasheet is available for this part.