The Nichicon VR Series 220uF 20% 35V Radial Aluminum Capacitor features a capacitance of 220uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is available in a radial package with a 5mm lead pitch and 12.5mm length. This capacitor is part of the VR Series and is packaged in an ammo pack with 500 units per package.
Nichicon UVR1V221MPA1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR1V221MPA1TD to view detailed technical specifications.
No datasheet is available for this part.