The Nichicon VR Series capacitor features a capacitance of 47uF with a tolerance of 20% and a voltage rating of 35V. It is constructed with an aluminum case and has a radial termination. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Nichicon UVR1V470MDA1CV technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR1V470MDA1CV to view detailed technical specifications.
No datasheet is available for this part.