Nichicon UVR1V470MED1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Series | VR |
| Termination | Radial |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR1V470MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.