Nichicon's UVR1V472MHD6 is a 4.7mF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has a radial termination and is packaged in bulk quantities of 50. The capacitor operates within a temperature range of -40°C to 85°C. It is part of the VR series from Nichicon.
Nichicon UVR1V472MHD6 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Lead Pitch | 10mm |
| Length | 31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR1V472MHD6 to view detailed technical specifications.
No datasheet is available for this part.