The Nichicon VR Series capacitor features a capacitance of 2.2uF with a voltage rating of 100V and a tolerance of 20%. It has a package quantity of 2000 and is available in an aluminum radial termination. The capacitor operates within a temperature range of -40°C to 85°C.
Nichicon UVR2A2R2MDA1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR2A2R2MDA1TD to view detailed technical specifications.
No datasheet is available for this part.