The Nichicon VR Series capacitor features a capacitance of 10uF with a tolerance of 20%. It has a voltage rating of 160V and is constructed with an aluminum package. The capacitor measures 11.5mm in length and has a lead pitch of 3.5mm. It operates within a temperature range of -40°C to 85°C and is available in quantities of 1000 per ammo pack. Note that this component is not RoHS compliant.
Nichicon UVR2C100MPA1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR2C100MPA1TD to view detailed technical specifications.
No datasheet is available for this part.