The Nichicon UVR2C2R2MEA1TD is a 2.2uF capacitor with a voltage rating of 160V and a tolerance of 20%. It has a radial termination and is packaged in aluminum. The capacitor operates within a temperature range of -40°C to 85°C. It is not RoHS compliant.
Nichicon UVR2C2R2MEA1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR2C2R2MEA1TD to view detailed technical specifications.
No datasheet is available for this part.