The Nichicon VR Series capacitor features a capacitance of 4.7uF with a tolerance of 20%. It has a voltage rating of 160V and is constructed with aluminum. The capacitor is available in a radial package with a lead pitch of 2.5mm and a length of 11mm. It operates within a temperature range of -40°C to 85°C.
Nichicon UVR2C4R7MPD1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2C4R7MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.