The Nichicon VR Series capacitor features a capacitance of 4.7uF and a voltage rating of 200V. It is constructed with aluminum and has a radial termination. The capacitor operates within a temperature range of -40°C to 85°C. It is available in quantities of 1000 and is not RoHS compliant.
Nichicon UVR2D4R7MPA1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR2D4R7MPA1TD to view detailed technical specifications.
No datasheet is available for this part.