This Nichicon capacitor features a capacitance of 1uF with a tolerance of 20%. It has a voltage rating of 250V and is designed to operate within a temperature range of -40°C to 85°C. The capacitor is packaged in an aluminum case with a radial termination and a lead pitch of 2.5mm, measuring 11mm in length. It is not RoHS compliant.
Nichicon UVR2E010MEA1TD technical specifications.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR2E010MEA1TD to view detailed technical specifications.
No datasheet is available for this part.