Nichicon UVR2E220MHD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dissipation Factor | 0.2% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 320uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Ripple Current | 190mA |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2E220MHD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.