The Nichicon VR Series capacitor features a capacitance of 4.7uF with a tolerance of 20%. It has a voltage rating of 250V and a maximum operating temperature of 85°C. The capacitor is packaged in aluminum with a lead pitch of 3.5mm and a length of 11.5mm. It is available in quantities of 1000.
Nichicon UVR2E4R7MPA1TA technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR2E4R7MPA1TA to view detailed technical specifications.
No datasheet is available for this part.