The Nichicon VR Series capacitor features a capacitance of 100uF with a tolerance of 20%. It has a voltage rating of 350V and is constructed with aluminum. The capacitor is designed for radial mounting and has a lead pitch of 7.5mm and a length of 40mm. It operates within a temperature range of -40°C to 85°C.
Nichicon UVR2V101MRA technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVR2V101MRA to view detailed technical specifications.
No datasheet is available for this part.