The Nichicon VR Series capacitor features a capacitance of 10uF with a tolerance of 20%. It has a voltage rating of 450V and is constructed with aluminum. The capacitor is packaged in an ammo pack with 500 units per package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor has a radial termination with a lead pitch of 5mm and a length of 20mm.
Nichicon UVR2W100MDH1TO technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Series | VR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVR2W100MDH1TO to view detailed technical specifications.
No datasheet is available for this part.