The Nichicon UVX2D101MHA is a 100uF aluminum radial capacitor with a voltage rating of 200V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a package quantity of 50 and is not RoHS compliant.
Nichicon UVX2D101MHA technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Length | 41.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | VX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVX2D101MHA to view detailed technical specifications.
No datasheet is available for this part.