Nichicon UVX2E470MHA1TN technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | VX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVX2E470MHA1TN to view detailed technical specifications.
No datasheet is available for this part.