The Nichicon UVX2G010MPA is a 1uF capacitor with a 20% tolerance and a 400V voltage rating. It features a radial termination and is packaged in an aluminum case. The capacitor operates within a temperature range of -25°C to 85°C. It is available in a package quantity of 200 and is not RoHS compliant.
Nichicon UVX2G010MPA technical specifications.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | VX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVX2G010MPA to view detailed technical specifications.
No datasheet is available for this part.