Nichicon UVY2E100MPR technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Lead Pitch | 0.2inch |
| Length | 0.49inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | VY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVY2E100MPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.