Nichicon's VZ series 1mF capacitor features a 25V voltage rating and 20% tolerance. It is available in a radial termination with a 5mm lead pitch and 20mm length. Operating temperature range is from -55°C to 105°C. The capacitor is packaged in bulk.
Nichicon UVZ1E102MPH1CM technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ1E102MPH1CM to view detailed technical specifications.
No datasheet is available for this part.