Nichicon's VZ series 470uF capacitor features a 20% tolerance and a 25V voltage rating. It has a radial termination and a snap-in lead/base style. The capacitor is packaged in aluminum with a 5mm lead pitch and measures 12.5mm in length. Operating temperature range is from -55°C to 105°C.
Nichicon UVZ1E471MPH1AA technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Lead/Base Style | Snap in |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ1E471MPH1AA to view detailed technical specifications.
No datasheet is available for this part.