The Nichicon VZ Series 22uF 50V Aluminum Radial Capacitor features a capacitance of 22uF and a voltage rating of 50V. It has a dissipation factor of 0.12% and a leakage current of 33uA. The capacitor is packaged in an aluminum case with a radial termination and a lead pitch of 2mm. It operates over a temperature range of -55°C to 105°C and is available in quantities of 2000 per ammo pack.
Nichicon UVZ1H220MDH1TA technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Lead Pitch | 2mm |
| Leakage Current | 33uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Ripple Current | 68mA |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ1H220MDH1TA to view detailed technical specifications.
No datasheet is available for this part.