The Nichicon VZ Series 330uF 50V aluminum radial capacitor features a snap-in lead/base style with a 5mm lead pitch and a length of 16mm. It has a tolerance of 20% and a maximum operating temperature of 105°C, with a minimum operating temperature of -55°C. The capacitor is available in a package quantity of 200 and is part of the VZ series.
Nichicon UVZ1H331MPH1AA technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Lead/Base Style | Snap in |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ1H331MPH1AA to view detailed technical specifications.
No datasheet is available for this part.