Standard aluminum electrolytic capacitor with 3.3µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 25mA ripple current, and a 1000-hour life at 105°C. Radial package measures 5mm diameter by 11mm height with a 2mm lead pitch. Through-hole mounting with a leakage current of 4.95µA.
Nichicon UVZ1H3R3MDD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 4.95uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 25mA |
| Ripple Current (AC) | 25mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1H3R3MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.