Nichicon UVZ1H6R8MDD1TD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Series | VZ |
| Termination | Radial |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1H6R8MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.