Nichicon UVZ1J471MHD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1J471MHD1TD to view detailed technical specifications.
No datasheet is available for this part.