The Nichicon VZ series capacitor features a capacitance of 330pF and a DC rated voltage of 35V. It is packaged in an aluminum case with a 5mm lead pitch and measures 12.5mm in length. The capacitor operates within a temperature range of -55°C to 105°C and is available in quantities of 500 per ammo pack.
Nichicon UVZ1V331MPD1DM technical specifications.
| Capacitance | 330pF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Series | VZ |
| Termination | Radial |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1V331MPD1DM to view detailed technical specifications.
No datasheet is available for this part.