Nichicon VZ series aluminum electrolytic capacitor with 10uF capacitance and 20% tolerance, rated for 160V DC and 105°C maximum operating temperature. The capacitor has a radial termination and is available in quantities of 2000. It is not RoHS compliant.
Nichicon UVZ2C100MPH1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ2C100MPH1TD to view detailed technical specifications.
No datasheet is available for this part.