The Nichicon VZ Series 100uF 20% radial aluminum capacitor features a voltage rating of 160V and a capacitance of 100uF. It has a lead pitch of 5mm and a straight lead/base style. The capacitor measures 25mm in length and is packaged in an aluminum case. It operates within a temperature range of -40°C to 105°C. The Nichicon VZ Series is not RoHS compliant.
Nichicon UVZ2C101MHH1TO technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ2C101MHH1TO to view detailed technical specifications.
No datasheet is available for this part.