The Nichicon VZ series capacitor features a capacitance of 4.7uF with a tolerance of 20%. It has a voltage rating of 200V and is constructed with aluminum. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a radial package with a lead pitch of 3.5mm and a straight lead/base style. The capacitor has a leakage current of 134uA and a ripple current of 39mA.
Nichicon UVZ2D4R7MPH1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.2% |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 134uA |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Ripple Current | 39mA |
| RoHS Compliant | No |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ2D4R7MPH1TD to view detailed technical specifications.
No datasheet is available for this part.