The Nichicon VZ Series 10uF 20% 250V Radial Aluminum Capacitor features a capacitance of 10uF with a tolerance of 20%. It has a voltage rating of 250V and is designed for use in applications where high reliability and stability are required. The capacitor is packaged in an aluminum case with a lead pitch of 5mm and a length of 16mm. It operates over a temperature range of -40°C to 105°C and is available in quantities of 500. Note that this capacitor is not RoHS compliant.
Nichicon UVZ2E100MPH1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ2E100MPH1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.