This 1mF radial aluminum electrolytic capacitor features a 6.3V DC rated voltage and a 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant, making it suitable for surface mount applications.
Nichicon UWD0J102MCL1GS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dissipation Factor | 0.28% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 90mR |
| Lead Free | Lead Free |
| Leakage Current | 5.5uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD0J102MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.