Nichicon UWT1A102MNL technical specifications.
| Capacitance | 1mF |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10mm |
| Leakage Current | 3uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ripple Current | 310mA |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1A102MNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.