Nichicon UWT1H330MCL technical specifications.
| Capacitance | 33uF |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 7.7mm |
| Leakage Current | 3uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ripple Current | 60mA |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1H330MCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.