Nichicon UWX1E100MCQ1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 27mA |
| Series | WX |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1E100MCQ1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.