Nichifu ICTDV 280509-F technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 18-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichifu ICTDV 280509-F to view detailed technical specifications.
No datasheet is available for this part.