Nichifu PC4009-M-WP technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 1.091inch |
| Series | PC |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Nichifu PC4009-M-WP to view detailed technical specifications.
No datasheet is available for this part.