Nichifu R 2-4-B technical specifications.
| Type | Lug Terminal |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichifu R 2-4-B to view detailed technical specifications.
No datasheet is available for this part.