Nicomatic 1L-10-111-10-1 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 10 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Nicomatic 1L-10-111-10-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.