Nicomatic 222C14M16 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| Manufacturer Series | 22 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Nicomatic 222C14M16 to view detailed technical specifications.
No datasheet is available for this part.