This 10-contact socket strip from Nicomatic features a 2mm pitch and 2-row configuration. It is designed for solder termination and has a maximum operating temperature range of -60 to 260°C. The socket strip is suitable for use in applications where high voltage and current ratings are required, with a maximum voltage rating of 800VDC and a maximum current rating of 3A.
Nicomatic 222Y10M16 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 260°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC |
| Height | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nicomatic 222Y10M16 to view detailed technical specifications.
No datasheet is available for this part.