Nicomatic H206S06D6A500 technical specifications.
| Number of Contacts | CMM Pro Series |
| Brand/Series | CMM Pro Series |
| Primary Type | Interconnect System |
| Termination | Harness |
| Type | Cable Socket |
| RoHS | Compliant |
Download the complete datasheet for Nicomatic H206S06D6A500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.