Nidec 1113B253 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.63inch |
| Max Power Dissipation | 750mW |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 25kR |
| Resistor Type | Wirewound |
| Series | 1113 |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nidec 1113B253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.